Filter Your Search
1 - 4 of 4 results
|
LTC692IS8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 4.5 V | 5.5 V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | |||||||
![]() |
LTC692IS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 4.5 V | 5.5 V | 2.5 mA | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | PLASTIC, SOP-8 | 8 | S8 | compliant | SOIC | EAR99 | 8542.39.00.01 | |||
|
LTC692IS8#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 2.5 mA | YES | CMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 235 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | ANALOG DEVICES INC | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
LTC692IS8#TR
Linear Technology
|
Check for Price | No | Transferred | 5 V | 2.5 mA | YES | CMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 235 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | LINEAR TECHNOLOGY CORP | 8 | S8 | not_compliant | SOIC | EAR99 | 8542.39.00.01 |