Parametric results for: LTC692CS8-TRPBF under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc692cs8trpbf
Select parts from the table below to compare.
Compare
Compare
LTC692CS8#TRPBF
Analog Devices Inc
Check for Price No Yes Active 5 V 4.5 V 5.5 V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC PLASTIC, SOP-8 8 05-08-1610 (S8) compliant
LTC692CS8#TRPBF
Linear Technology
Check for Price Yes Transferred 5 V 4.5 V 5.5 V 2.5 mA 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP PLASTIC, SOP-8 8 S8 compliant SOIC EAR99 8542.39.00.01