Parametric results for: LTC6911IMS-2PBF under Other Signal Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc6911ims2pbf
Select parts from the table below to compare.
Compare
Compare
LTC6911IMS-2#PBF
Analog Devices Inc
$4.4879 Buy No Yes Active 5 V YES -5 V ANALOG CIRCUIT CMOS -5.25 V -1.35 V 1 5.25 V 1.35 V INDUSTRIAL S-PDSO-G10 Not Qualified e3 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC PLASTIC, MSOP-10 10 05-08-1661 compliant EAR99 8542.33.00.01 Analog Devices
LTC6911IMS-2#PBF
Linear Technology
Check for Price Buy Yes Transferred 5 V YES -5 V ANALOG CIRCUIT CMOS -5.25 V -1.35 V 1 9.3 mA 5.25 V 1.35 V INDUSTRIAL S-PDSO-G10 Not Qualified e3 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm LINEAR TECHNOLOGY CORP PLASTIC, MSOP-10 10 MS compliant 8542.39.00.01 MSOP