Parametric results for: LTC6405IUD#TR under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ltc6405iudtr
Select parts from the table below to compare.
Compare
Compare
LTC6405IUD#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 7 mV 800 MHz 690 V/us 23 mA 50 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES 4 µA NO NO NO NO NO 5.5 V INDUSTRIAL 2700000 YES S-PQCC-N16 e3 75 dB 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR YES MATTE TIN NO LEAD 500 µm QUAD 800 µm 3 mm 3 mm LINEAR TECHNOLOGY CORP QFN QFN-16 16 UD compliant EAR99 8542.33.00.01
LTC6405IUD#TR
Linear Technology
Check for Price Buy No Transferred 7 mV 800 MHz 690 V/us 14 µA 23 mA 50 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 8 µA YES 4 µA NO NO NO NO 5.5 V INDUSTRIAL 2700 YES S-PQCC-N16 Not Qualified e0 75 dB 85 °C -40 °C 16 PLASTIC/EPOXY HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Tin/Lead (Sn/Pb) NO LEAD 500 µm QUAD 800 µm 3 mm 3 mm LINEAR TECHNOLOGY CORP QFN QFN-16 16 UD not_compliant EAR99 8542.33.00.01
LTC6405IUD#TR
Analog Devices Inc
Check for Price Buy No Obsolete 7 mV 800 MHz 690 V/us 23 mA 50 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES 4 µA NO NO NO 5.5 V INDUSTRIAL 2700000 YES S-PQCC-N16 e0 75 dB 85 °C -40 °C 16 PLASTIC/EPOXY QCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG TR YES Tin/Lead (Sn/Pb) NO LEAD 500 µm QUAD 800 µm 3 mm 3 mm ANALOG DEVICES INC QCCN, LCC16,.12SQ,20 not_compliant EAR99 8542.33.00.01