Filter Your Search
1 - 6 of 6 results
![]() |
LTC6405IUD#TRPBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 7 mV | 800 MHz | 690 V/us | 23 mA | 50 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | 4 µA | NO | NO | NO | NO | NO | 5.5 V | INDUSTRIAL | 2700000 | YES | S-PQCC-N16 | e3 | 75 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | QFN | QFN-16 | 16 | UD | compliant | EAR99 | 8542.33.00.01 | |||||||
![]() |
LTC6405IUD#TR
Linear Technology
|
Check for Price Buy | No | Transferred | 7 mV | 800 MHz | 690 V/us | 14 µA | 23 mA | 50 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 8 µA | YES | 4 µA | NO | NO | NO | NO | 5.5 V | INDUSTRIAL | 2700 | YES | S-PQCC-N16 | Not Qualified | e0 | 75 dB | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | QFN | QFN-16 | 16 | UD | not_compliant | EAR99 | 8542.33.00.01 | ||||||||
![]() |
LTC6405IUD
Linear Technology
|
Check for Price Buy | No | Transferred | 23 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | QCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | QUAD | LINEAR TECHNOLOGY CORP | QFN | 16 | UD | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||
|
LTC6405IUD#TR
Analog Devices Inc
|
Check for Price Buy | No | Obsolete | 7 mV | 800 MHz | 690 V/us | 23 mA | 50 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | 4 µA | NO | NO | NO | 5.5 V | INDUSTRIAL | 2700000 | YES | S-PQCC-N16 | e0 | 75 dB | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | QCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | TR | YES | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | QCCN, LCC16,.12SQ,20 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
LTC6405IUD
Analog Devices Inc
|
Check for Price Buy | No | Active | 7 mV | 800 MHz | 690 V/us | 23 mA | 50 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | 4 µA | NO | NO | NO | 5.5 V | INDUSTRIAL | 2700000 | YES | S-PQCC-N16 | e0 | 75 dB | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | QCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | QCCN, LCC16,.12SQ,20 | not_compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||||||||
|
LTC6405IUD#PBF
Analog Devices Inc
|
Check for Price Buy | No | Yes | Obsolete | 7 mV | 800 MHz | 690 V/us | 23 mA | 50 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | 4 µA | NO | NO | NO | NO | NO | 5.5 V | INDUSTRIAL | 2700000 | YES | S-PQCC-N16 | e3 | 75 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | QFN-16 | 16 | 05-08-1691 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |