Parametric results for: LTC6242HVCGN under Operational Amplifiers

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: ltc6242hvcgn
Select parts from the table below to compare.
Compare
Compare
LTC6242HVCGN#PBF
Analog Devices Inc
$5.8780 No Yes Active 275 µV 10 V/us 75 pA 4 OPERATIONAL AMPLIFIER 5 V -5 V CMOS -6 V 6 V COMMERCIAL 18000 R-PDSO-G16 Not Qualified e3 105 dB 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 16 05-08-1641 (GN16) compliant Analog Devices
LTC6242HVCGN#TR
Linear Technology
Check for Price No Transferred 275 µV 10 V/us 75 pA 13.2 mA 4 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK YES YES YES NO -6 V NO NO 5 V/us 6 V COMMERCIAL 18000 60000 NO R-PDSO-G16 Not Qualified e0 105 dB 1 70 °C 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TAPE AND REEL YES TIN LEAD GULL WING 635 µm DUAL 1.75 mm 3.899 mm 4.8895 mm LINEAR TECHNOLOGY CORP SSOP, SSOP16,.25 16 GN not_compliant SSOP EAR99 8542.33.00.01
LTC6242HVCGN
Linear Technology
Check for Price No Transferred 275 µV 10 V/us 75 pA 13.2 mA 4 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK YES YES YES NO -6 V NO NO 5 V/us 6 V COMMERCIAL 18000 60000 NO R-PDSO-G16 Not Qualified e0 105 dB 1 70 °C 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN LEAD GULL WING 635 µm DUAL 1.75 mm 3.899 mm 4.8895 mm LINEAR TECHNOLOGY CORP SSOP, SSOP16,.25 16 GN not_compliant SSOP EAR99 8542.33.00.01
LTC6242HVCGN#PBF
Linear Technology
Check for Price Yes Transferred 275 µV 10 V/us 75 pA 13.2 mA 4 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK YES YES YES NO -6 V NO NO 5 V/us 6 V COMMERCIAL 18000 60000 NO R-PDSO-G16 Not Qualified e3 105 dB 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 1.75 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 16 GN compliant SSOP EAR99 8542.33.00.01
LTC6242HVCGN
Analog Devices Inc
Check for Price No Obsolete 275 µV 10 V/us 75 pA 4 OPERATIONAL AMPLIFIER 5 V -5 V CMOS -6 V 6 V COMMERCIAL 18000 R-PDSO-G16 Not Qualified e0 105 dB 1 70 °C 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL 1.75 mm 3.899 mm 4.8895 mm ANALOG DEVICES INC SSOP, not_compliant EAR99 8542.33.00.01
LTC6242HVCGN#TRPBF
Analog Devices Inc
Check for Price No Yes Active 275 µV 10 V/us 75 pA 4 OPERATIONAL AMPLIFIER 5 V -5 V CMOS -6 V 6 V COMMERCIAL 18000 R-PDSO-G16 Not Qualified e3 105 dB 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 635 µm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 16 05-08-1641 (GN16) compliant Analog Devices
LTC6242HVCGN#TR
Analog Devices Inc
Check for Price No Active 275 µV 10 V/us 75 pA 4 OPERATIONAL AMPLIFIER 5 V -5 V CMOS -6 V 6 V COMMERCIAL 18000 R-PDSO-G16 Not Qualified e0 105 dB 1 70 °C 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR YES Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL 1.75 mm 3.899 mm 4.8895 mm ANALOG DEVICES INC SSOP, not_compliant EAR99 8542.33.00.01
LTC6242HVCGN#TRPBF
Linear Technology
Check for Price Yes Transferred 275 µV 10 V/us 75 pA 13.2 mA 4 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK YES YES YES NO -6 V NO NO 5 V/us 6 V COMMERCIAL 18000 60000 NO R-PDSO-G16 Not Qualified e3 105 dB 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TAPE AND REEL YES Matte Tin (Sn) GULL WING 635 µm DUAL 1.75 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 16 GN compliant SSOP EAR99 8542.33.00.01