Filter Your Search
1 - 2 of 2 results
|
LTC6241IS8#PBF
Analog Devices Inc
|
$2.6018 | No | Yes | Active | 325 µV | 10 V/us | 75 pA | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 7 V | INDUSTRIAL | 17000 | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||||||||||||
![]() |
LTC6241IS8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 325 µV | 10 V/us | 75 pA | 4.8 mA | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | NO | NO | NO | 7 V | INDUSTRIAL | 17000 | 50000 | NO | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | SOIC | EAR99 | 8542.33.00.01 |