Parametric results for: LTC6241CS8#TRPBF under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc6241cs8trpbf
Select parts from the table below to compare.
Compare
Compare
LTC6241CS8#TRPBF
Analog Devices Inc
$2.5253 Buy No Yes Active 275 µV 10 V/us 75 pA 2 OPERATIONAL AMPLIFIER 3 V CMOS 7 V COMMERCIAL 17000 R-PDSO-G8 Not Qualified e3 100 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 05-08-1610 (S8) compliant Analog Devices
LTC6241CS8#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 275 µV 10 V/us 75 pA 4.6 mA 2 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK YES YES YES NO NO NO 7 V COMMERCIAL 17000 60000 NO R-PDSO-G8 Not Qualified e3 100 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 S8 compliant SOIC EAR99 8542.33.00.01