Parametric results for: LTC6090IFE#TRPBF under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc6090ifetrpbf
Select parts from the table below to compare.
Compare
Compare
LTC6090IFE#TRPBF
Analog Devices Inc
Check for Price No Yes Active 1.25 mV 21 V/us 50 pA 1 OPERATIONAL AMPLIFIER 15 V -15 V CMOS -75 V 75 V INDUSTRIAL 12000 R-PDSO-G16 e3 140 dB 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, TSOP-16 16 05-08-1663 (BA) compliant Analog Devices
LTC6090IFE#TRPBF
Linear Technology
Check for Price Yes Transferred 1.25 mV 21 V/us 50 pA 4.2 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V CMOS VOLTAGE-FEEDBACK YES YES NO NO -75 V NO NO 75 V INDUSTRIAL 12000 400000 NO R-PDSO-G16 Not Qualified e3 140 dB 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HTSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm LINEAR TECHNOLOGY CORP LEAD FREE, PLASTIC, TSOP-16 16 FE compliant TSSOP EAR99 8542.33.00.01