Parametric results for: LTC6081IMS8-PBF under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc6081ims8pbf
Select parts from the table below to compare.
Compare
Compare
LTC6081IMS8#PBF
Analog Devices Inc
$3.7584 Buy No Yes Active 90 µV 1 V/us 40 pA 2 OPERATIONAL AMPLIFIER 3 V CMOS 6 V INDUSTRIAL 3600 S-PDSO-G8 Not Qualified e3 100 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-8 8 05-08-1660 compliant Analog Devices
LTC6081IMS8#PBF
Linear Technology
Check for Price Buy Yes Transferred 90 µV 1 V/us 40 pA 930 µA 2 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 1 pA YES YES YES YES 6 V INDUSTRIAL 3600 316000 S-PDSO-G8 Not Qualified e3 100 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm LINEAR TECHNOLOGY CORP LEAD FREE, PLASTIC, MSOP-8 8 MS8 compliant MSOP EAR99 8542.33.00.01