Filter Your Search
1 - 2 of 2 results
![]() |
LTC488IN#PBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | NO | EIA-422; EIA-485 | 4 | 55 ns | 10 mA | 5.25 V | 4.75 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-16 | 16 | N | compliant | EAR99 | 8542.39.00.01 | |||||
|
LTC488IN#PBF
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | LINE RECEIVER | CMOS | EIA-422; EIA-485 | 4 | 55 ns | 5.25 V | 4.75 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 19.558 mm | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, DIP-16 | 16 | 05-08-1510 (N16) | compliant | Analog Devices |