Parametric results for: LTC488CN#PBF under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc488cnpbf
Select parts from the table below to compare.
Compare
Compare
LTC488CN#PBF
Analog Devices Inc
$7.0500 Buy No Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER CMOS EIA-422; EIA-485 4 55 ns 5.25 V 4.75 V NO COMMERCIAL R-PDIP-T16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 19.558 mm 3.937 mm 7.62 mm ANALOG DEVICES INC 0.300 INCH, LEAD FREE, PLASTIC, DIP-16 16 05-08-1510 (N16) compliant Analog Devices
LTC488CN#PBF
Linear Technology
Check for Price Buy Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER CMOS NO EIA-422; EIA-485 4 55 ns 10 mA 5.25 V 4.75 V NO COMMERCIAL R-PDIP-T16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm LINEAR TECHNOLOGY CORP 0.300 INCH, LEAD FREE, PLASTIC, DIP-16 16 N compliant DIP EAR99 8542.39.00.01