Parametric results for: LTC485CS8#TR under Line Driver or Receivers

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: ltc485cs8tr
Select parts from the table below to compare.
Compare
Compare
LTC485CS8#TRPBF
Analog Devices Inc
$2.9346 No Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 1 1 50 ns LINE TRANSCEIVER CMOS COMMON I/O; TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN YES 2 µA EIA-422; EIA-485 1 1.5 V 4 mA COMPLEMENTARY 200 ns 900 µA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC SOIC-8 8 05-08-1610 (S8) compliant Analog Devices
LTC485CS8#TRMPBF
Analog Devices Inc
Check for Price Yes Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 50 ns LINE TRANSCEIVER CMOS YES EIA-422; EIA-485 1 200 ns 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9025 mm 1.752 mm 3.899 mm ANALOG DEVICES INC SOP, compliant EAR99 8542.39.00.01
LTC485CS8#TRPBF
Linear Technology
Check for Price Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 1 1 50 ns LINE TRANSCEIVER CMOS COMMON I/O; TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN YES EIA-422; EIA-485 1 1.5 V 4 mA COMPLEMENTARY 200 ns 900 µA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm LINEAR TECHNOLOGY CORP SOIC-8 8 S8 compliant EAR99 8542.39.00.01 SOIC
LTC485CS8#TR
Linear Technology
Check for Price No Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 1 1 50 ns LINE TRANSCEIVER CMOS COMMON I/O; TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN YES EIA-422; EIA-485 1 1.5 V 4 mA COMPLEMENTARY 200 ns 900 µA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e0 1 70 °C 235 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SOIC-8 8 S8 not_compliant EAR99 8542.39.00.01 SOIC
LTC485CS8#TR
Analog Devices Inc
Check for Price No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 1 1 50 ns LINE TRANSCEIVER CMOS COMMON I/O; TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN YES EIA-422; EIA-485 1 COMPLEMENTARY 200 ns 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e0 1 70 °C 235 20 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SOIC-8 not_compliant Analog Devices EAR99 8542.39.00.01
LTC485CS8#TRMPBF
Linear Technology
Check for Price Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 50 ns LINE TRANSCEIVER CMOS YES EIA-422; EIA-485 1 200 ns 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9025 mm 1.752 mm 3.899 mm LINEAR TECHNOLOGY CORP SOP, compliant EAR99 8542.39.00.01