Filter Your Search
1 - 2 of 2 results
|
LTC4449EDCB#TRMPBF
Analog Devices Inc
|
$2.0897 Buy | No | Yes | Active | 3.3 V | 5 V | 4.5 A | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 6.5 V | 3 V | 6.5 V | 4 V | YES | OTHER | R-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,18 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | NO LEAD | 450 µm | DUAL | 3 mm | 800 µm | 2 mm | ANALOG DEVICES INC | 2 X 3 MM 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | 8 | 05-08-1718 | compliant | Analog Devices | |||||
![]() |
LTC4449EDCB#TRMPBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 3.3 V | 5 V | 4.5 A | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 6.5 V | 3 V | 6.5 V | 4 V | YES | OTHER | R-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,18 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | NO LEAD | 450 µm | DUAL | 3 mm | 800 µm | 2 mm | LINEAR TECHNOLOGY CORP | 2 X 3 MM 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | 8 | DCB | compliant | DFN | EAR99 | 8542.39.00.01 |