Filter Your Search
1 - 2 of 2 results
![]() |
LTC4364IDE-1#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 4 V | 80 V | 750 µA | 1 | YES | YES | RESET THRESHOLD VOLTAGE IS 2.2 VOLT | INPUT FAULT PROTECTION CONTROLLER | 1 | CMOS | INDUSTRIAL | R-PDSO-N14 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HVSON | SOLCC14,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-14 | 14 | DE | compliant | EAR99 | 8542.39.00.01 | |||||
|
LTC4364IDE-1#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 4 V | 80 V | 750 µA | +2.2V | 1 | YES | NO | VOUT RESET THRESHOLD VOLTAGE IS 2.2 VOLT | INPUT FAULT PROTECTION CONTROLLER | 1 | CMOS | INDUSTRIAL | R-PDSO-N14 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HVSON | SOLCC14,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | ANALOG DEVICES INC | DFN-14 | 14 | 05-08-1708 | compliant | Analog Devices |