Parametric results for: LTC4364CDE-2-PBF under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc4364cde2pbf
Select parts from the table below to compare.
Compare
Compare
LTC4364CDE-2#PBF
Analog Devices Inc
$6.2521 Buy No Yes Active 12 V 4 V 80 V 750 µA +2.2V 1 YES NO VOUT RESET THRESHOLD VOLTAGE IS 2.2 VOLT INPUT FAULT PROTECTION CONTROLLER 1 CMOS COMMERCIAL R-PDSO-N14 e3 1 70 °C 260 30 14 PLASTIC/EPOXY HVSON SOLCC14,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 4 mm 800 µm ANALOG DEVICES INC DFN-14 14 05-08-1708 compliant Analog Devices
LTC4364CDE-2#PBF
Linear Technology
Check for Price Buy Yes Transferred 12 V 4 V 80 V 750 µA 1 YES YES RESET THRESHOLD VOLTAGE IS 2.2 VOLT INPUT FAULT PROTECTION CONTROLLER 1 CMOS COMMERCIAL R-PDSO-N14 e3 Not Qualified 1 70 °C 260 30 14 PLASTIC/EPOXY HVSON SOLCC14,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 3 mm 4 mm 800 µm LINEAR TECHNOLOGY CORP 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-14 14 DE compliant DFN EAR99 8542.39.00.01