Filter Your Search
1 - 4 of 4 results
|
LTC4350IGN#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Not Recommended | 5 V | 3.3 V | 12 V | 1 | YES | NO | HOT SWAP CONTROLLER | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9116 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SSOP-16 | 16 | 05-08-1641 (GN16) | compliant | |||||||
![]() |
LTC4350IGN#TR
Linear Technology
|
Check for Price | No | Transferred | 5 V | 3.3 V | 12 V | 1 | YES | NO | HOT SWAP CONTROLLER | 1 | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 3.9116 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SSOP, | 16 | GN | not_compliant | SSOP | EAR99 | 8542.39.00.01 | ||||||||
|
LTC4350IGN#TR
Analog Devices Inc
|
Check for Price | No | Active | 5 V | 3.3 V | 12 V | 1 | YES | NO | HOT SWAP CONTROLLER | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 3.9116 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SSOP-16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
![]() |
LTC4350IGN#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 3.3 V | 12 V | 2 mA | 1 | YES | NO | HOT SWAP CONTROLLER | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9116 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SSOP-16 | 16 | GN | compliant | SSOP | EAR99 | 8542.39.00.01 |