Parametric results for: LTC4307IMS8-1#PBF under Peripheral Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc4307ims81pbf
Select parts from the table below to compare.
Compare
Compare
LTC4307IMS8-1#PBF
Analog Devices Inc
Check for Price Buy No Yes Active 3.3 V 50 mA BUFFER OR INVERTER BASED PERIPHERAL DRIVER CMOS UNDER VOLTAGE 1 SINK 5.5 V 2.3 V YES INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-8 8 05-08-1660 compliant Analog Devices
LTC4307IMS8-1#PBF
Linear Technology
Check for Price Buy Yes Transferred 3.3 V 50 mA BUFFER OR INVERTER BASED PERIPHERAL DRIVER CMOS UNDER VOLTAGE 1 SINK 11 mA 5.5 V 2.3 V YES INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm LINEAR TECHNOLOGY CORP LEAD FREE, PLASTIC, MSOP-8 8 MS8 compliant MSOP EAR99 8542.39.00.01