Parametric results for: LTC4307IMS8#TR under Peripheral Drivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ltc4307ims8tr
Select parts from the table below to compare.
Compare
Compare
LTC4307IMS8#TRPBF
Analog Devices Inc
$4.8784 No Yes Active 3.3 V BUFFER OR INVERTER BASED PERIPHERAL DRIVER CMOS 1 SOURCE 5.5 V 2.3 V YES INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC PLASTIC, MSOP-8 8 05-08-1660 compliant Analog Devices
LTC4307IMS8#TRPBF
Linear Technology
Check for Price Yes Transferred 3.3 V BUFFER OR INVERTER BASED PERIPHERAL DRIVER CMOS 1 SOURCE 11 mA 5.5 V 2.3 V YES INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm LINEAR TECHNOLOGY CORP PLASTIC, MSOP-8 8 MS8 compliant MSOP EAR99 8542.39.00.01
LTC4307IMS8#TR
Analog Devices Inc
Check for Price No Active 3.3 V STANDARD OPEN-DRAIN 1 BUFFER OR INVERTER BASED PERIPHERAL DRIVER CMOS UNDER VOLTAGE 1 SINK 11 mA 5.5 V 2.3 V YES INDUSTRIAL R-PDSO-G8 e0 1 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC TSSOP, TSSOP8,.19 not_compliant EAR99 8542.39.00.01
LTC4307IMS8#TR
Linear Technology
Check for Price No No Transferred 3.3 V INTERFACE CIRCUIT CMOS 11 mA YES INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 635 µm DUAL LINEAR TECHNOLOGY CORP TSSOP, TSSOP8,.19 not_compliant EAR99 8542.39.00.01