Filter Your Search
1 - 2 of 2 results
|
LTC4307CMS8#TRPBF
Analog Devices Inc
|
$3.8742 | No | Yes | Active | 3.3 V | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | 1 | SOURCE | 5.5 V | 2.3 V | YES | COMMERCIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | Analog Devices | |||||||
![]() |
LTC4307CMS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.3 V | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | 1 | SOURCE | 11 mA | 5.5 V | 2.3 V | YES | COMMERCIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8 | compliant | MSOP | EAR99 | 8542.39.00.01 |