Filter Your Search
1 - 2 of 2 results
|
LTC4269CDKD-1#PBF
Analog Devices Inc
|
$3.0408 Buy | No | Yes | Active | 18 V | 12 V | YES | SINGLE | 110 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-N32 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVSON | SOLCC32,.16,16 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 400 µm | DUAL | 4 mm | 7 mm | 800 µm | ANALOG DEVICES INC | 7 X 4 MM, LEAD FREE, PLASTIC, M0-229, DFN-32 | 32 | 05-08-1734 | compliant | Analog Devices | |||||
![]() |
LTC4269CDKD-1#PBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 18 V | 12 V | YES | SINGLE | 110 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-N32 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVSON | SOLCC32,.16,16 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 400 µm | DUAL | 4 mm | 7 mm | 800 µm | LINEAR TECHNOLOGY CORP | 7 X 4 MM, LEAD FREE, PLASTIC, M0-229, DFN-32 | 32 | DKD | compliant | DFN | EAR99 | 8542.39.00.01 |