Filter Your Search
1 - 2 of 2 results
|
LTC4260CGN#PBF
Analog Devices Inc
|
$10.7981 | No | Yes | Active | 48 V | 8.5 V | 80 V | 1 | YES | NO | HOT SWAP CONTROLLER | 1 | CMOS | COMMERCIAL | R-PDSO-G24 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.899 mm | 8.649 mm | 1.75 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-24 | 24 | 05-08-1641 (GN24) | compliant | Analog Devices | |||||||
![]() |
LTC4260CGN#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 48 V | 8.5 V | 80 V | 5 mA | 1 | YES | NO | HOT SWAP CONTROLLER | 1 | CMOS | COMMERCIAL | R-PDSO-G24 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.899 mm | 8.649 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-24 | 24 | GN | compliant | SSOP | EAR99 | 8542.39.00.01 |