Filter Your Search
1 - 2 of 2 results
|
LTC4231CMS-1#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 7 V | 36 V | 2.7 V | YES | SWITCHING CONTROLLER | 1 | CMOS | COMMERCIAL | R-PDSO-G12 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | TSSOP | TSSOP12,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | MSOP-12 | 12 | MS | compliant | |||||||
|
LTC4231CMS-1#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 7 V | 36 V | 2.7 V | YES | SWITCHING CONTROLLER | 1 | CMOS | COMMERCIAL | R-PDSO-G12 | e3 | 1 | 70 °C | 260 | 12 | PLASTIC/EPOXY | TSSOP | TSSOP12,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | ANALOG DEVICES INC | MSOP-12 | 12 | 05-08-1668 | compliant | Analog Devices |