Parametric results for: LTC4217CFE#TR under Power Management Circuits

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ltc4217cfetr
Select parts from the table below to compare.
Compare
Compare
LTC4217CFE#TRPBF
Linear Technology
Check for Price Yes Transferred 12 V 2.9 V 26.5 V 3 mA 1 YES YES HOT SWAP CONTROLLER 1 CMOS COMMERCIAL R-PDSO-G20 e3 Not Qualified 1 70 °C 260 30 20 PLASTIC/EPOXY HTSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm LINEAR TECHNOLOGY CORP TSSOP SSOP-20 20 FE compliant EAR99 8542.39.00.01
LTC4217CFE#TR
Analog Devices Inc
Check for Price No Active 12 V 2.9 V 26.5 V 1 YES YES HOT SWAP CONTROLLER 1 CMOS COMMERCIAL R-PDSO-G20 e0 Not Qualified 1 70 °C 20 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm ANALOG DEVICES INC HTSSOP, not_compliant EAR99 8542.39.00.01
LTC4217CFE#TRPBF
Analog Devices Inc
Check for Price No Yes Active 12 V 2.9 V 26.5 V 1 YES YES HOT SWAP CONTROLLER 1 CMOS COMMERCIAL R-PDSO-G20 e3 Not Qualified 1 70 °C 260 30 20 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm ANALOG DEVICES INC SSOP-20 20 05-08-1663 (CA) compliant Analog Devices
LTC4217CFE#TR
Linear Technology
Check for Price No No Transferred 12 V 2.9 V 26.5 V 3 mA 1 YES YES HOT SWAP CONTROLLER 1 CMOS COMMERCIAL R-PDSO-G20 e0 Not Qualified 1 70 °C 20 PLASTIC/EPOXY HTSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm LINEAR TECHNOLOGY CORP SSOP HTSSOP, TSSOP20,.25 20 not_compliant EAR99 8542.39.00.01