Parametric results for: LTC4211CS8#PBF under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc4211cs8pbf
Select parts from the table below to compare.
Compare
Compare
LTC4211CS8#PBF
Analog Devices Inc
$4.7619 No Yes Active 5 V 2.5 V 16.5 V 1 YES YES HOT SWAP CONTROLLER 1 CMOS COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.899 mm 4.9025 mm 1.752 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 05-08-1610 (S8) compliant Analog Devices
LTC4211CS8#PBF
Linear Technology
Check for Price Yes Transferred 5 V 2.5 V 16.5 V 1.5 mA 1 YES YES HOT SWAP CONTROLLER 1 CMOS COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.899 mm 4.9025 mm 1.752 mm LINEAR TECHNOLOGY CORP 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 S8 compliant SOIC EAR99 8542.39.00.01