Parametric results for: LTC4155EUFD#PBF under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc4155eufdpbf
Select parts from the table below to compare.
Compare
Compare
LTC4155EUFD#PBF
Analog Devices Inc
$4.6355 No Yes Active 5 V 4.35 V 5.5 V 1 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 CMOS AUTOMOTIVE R-PQCC-N28 e3 Not Qualified 1 125 °C -40 °C 260 30 28 PLASTIC/EPOXY HVQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 4 mm 5 mm 800 µm ANALOG DEVICES INC 4 X 5 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-220WXXX-X, QFN-28 28 05-08-1712 compliant Analog Devices
LTC4155EUFD#PBF
Linear Technology
Check for Price Yes Transferred 5 V 4.35 V 5.5 V 1 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 CMOS AUTOMOTIVE R-PQCC-N28 e3 Not Qualified 1 125 °C -40 °C 260 30 28 PLASTIC/EPOXY HVQCCN LCC28,.16X.2,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 4 mm 5 mm 800 µm LINEAR TECHNOLOGY CORP 4 X 5 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-220WXXX-X, QFN-28 28 UFD compliant QFN EAR99 8542.39.00.01