Filter Your Search
1 - 2 of 2 results
![]() |
LTC3890HUH#TRPBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 12 V | 5.1 V | 60 V | 4 V | YES | PHASE-SHIFT | 585 kHz | ALSO ADJUSTABLE OUTPUT FROM 0.8 TO 24V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | S-PQCC-N32 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | 5 X 5 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 | 32 | UH | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LTC3890HUH#TRPBF
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 12 V | 60 V | 4 V | 800 mV | 24 V | YES | BUCK | 585 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | S-PQCC-N32 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | ANALOG DEVICES INC | MO-220WHHD, QFN-32 | 32 | 05-08-1693 | compliant | Analog Devices |