Parametric results for: LTC3878EGN#PBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc3878egnpbf
Select parts from the table below to compare.
Compare
Compare
LTC3878EGN#PBF
Analog Devices Inc
$2.8789 Buy No Yes Active 15 V 5.3 V 38 V 4 V YES PUSH-PULL ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 34.2V SWITCHING CONTROLLER CURRENT-MODE PULSE FREQUENCY MODULATION 1 CMOS OTHER R-PDSO-G16 e3 Not Qualified 1 85 °C 260 30 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 3.899 mm 4.8895 mm 1.75 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 16 05-08-1641 (GN16) compliant Analog Devices
LTC3878EGN#PBF
Linear Technology
Check for Price Buy Yes Transferred 15 V 5.3 V 38 V 4 V YES PUSH-PULL ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 34.2V SWITCHING CONTROLLER CURRENT-MODE PULSE FREQUENCY MODULATION 1 CMOS OTHER R-PDSO-G16 e3 Not Qualified 1 85 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL 3.899 mm 4.8895 mm 1.75 mm LINEAR TECHNOLOGY CORP 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 16 GN compliant SSOP EAR99 8542.39.00.01