Parametric results for: LTC3873ITS8-5-TRPBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc3873its85trpbf
Select parts from the table below to compare.
Compare
Compare
LTC3873ITS8-5#TRPBF
Linear Technology
Check for Price Yes Transferred 5 V 1.2 V 9 V 3.5 V YES BUCK-BOOST 240 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS AUTOMOTIVE R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY VSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 650 µm DUAL 1.625 mm 2.9 mm 1 mm LINEAR TECHNOLOGY CORP SOT 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN 8 TS8 compliant EAR99 8542.39.00.01
LTC3873ITS8-5#TRPBF
Analog Devices Inc
Check for Price No Yes Active 5 V 1.2 V 9 V 3.5 V YES BUCK-BOOST 240 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS AUTOMOTIVE R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.625 mm 2.9 mm 1 mm ANALOG DEVICES INC 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN 8 05-08-1637 compliant Analog Devices