Parametric results for: LTC3862IUH-1#TRPBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc3862iuh1trpbf
Select parts from the table below to compare.
Compare
Compare
LTC3862IUH-1#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 12 V 3.8 V 36 V 8.5 V 20 mA YES PHASE-SHIFT 500 kHz 10 VOLT LDO REGULATOR OUTPUT ALSO AVAILABLE SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS AUTOMOTIVE S-PQCC-N24 e3 Not Qualified 1 125 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.19SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 650 µm QUAD 5 mm 5 mm 800 µm LINEAR TECHNOLOGY CORP QFN 5 X 5 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-24 24 UH compliant EAR99 8542.39.00.01
LTC3862IUH-1#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 12 V 3.8 V 36 V 8.5 V YES PHASE-SHIFT 500 kHz 10 VOLT LDO REGULATOR OUTPUT ALSO AVAILABLE SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS AUTOMOTIVE S-PQCC-N24 e3 1 125 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 650 µm QUAD 5 mm 5 mm 800 µm ANALOG DEVICES INC 5 X 5 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-24 24 05-08-1747 compliant Analog Devices