Filter Your Search
1 - 2 of 2 results
|
LTC3862HUH-1#PBF
Analog Devices Inc
|
$7.1979 | No | Yes | Active | 12 V | 3.8 V | 36 V | 8.5 V | YES | PHASE-SHIFT | 500 kHz | 10 VOLT LDO REGULATOR OUTPUT ALSO AVAILABLE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | S-PQCC-N24 | e3 | 1 | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 5 mm | 5 mm | 800 µm | ANALOG DEVICES INC | 5 X 5 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-24 | 24 | 05-08-1747 | compliant | Analog Devices | |||||
![]() |
LTC3862HUH-1#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 3.8 V | 36 V | 8.5 V | YES | PHASE-SHIFT | 500 kHz | 10 VOLT LDO REGULATOR OUTPUT ALSO AVAILABLE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | S-PQCC-N24 | e3 | 1 | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 5 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | 5 X 5 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-24 | 24 | UH | compliant | QFN | EAR99 | 8542.39.00.01 |