Parametric results for: LTC3859EUHF#PBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc3859euhfpbf
Select parts from the table below to compare.
Compare
Compare
LTC3859EUHF#PBF
Analog Devices Inc
$6.2155 Buy No Yes Active 12 V 5.4 V 38 V 4.5 V YES PUSH-PULL 900 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 24V SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS OTHER R-PQCC-N38 e3 Not Qualified 1 85 °C 260 30 38 PLASTIC/EPOXY HVQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 7 mm 800 µm ANALOG DEVICES INC 5 X 7 MM, LEAD FREE, PLASTIC, MO-220WHKD, QFN-38 38 05-08-1701 compliant Analog Devices
LTC3859EUHF#PBF
Linear Technology
Check for Price Buy Yes Transferred 12 V 5.4 V 38 V 4.5 V YES PUSH-PULL 900 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 24V SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS OTHER R-PQCC-N38 e3 Not Qualified 1 85 °C 260 30 38 PLASTIC/EPOXY HVQCCN LCC38,.2X.28,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 5 mm 7 mm 800 µm LINEAR TECHNOLOGY CORP 5 X 7 MM, LEAD FREE, PLASTIC, MO-220WHKD, QFN-38 38 UHF compliant QFN EAR99 8542.39.00.01