Parametric results for: LTC3850EUF#TR under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ltc3850euftr
Select parts from the table below to compare.
Compare
Compare
LTC3850EUF#TRPBF
Analog Devices Inc
$4.5841 Buy No Yes Active 15 V 24 V 4 V 100 mA YES PHASE-SHIFT 860 kHz DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 2 CMOS INDUSTRIAL S-PQCC-N28 e3 Not Qualified 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY HVQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 400 µm QUAD 4 mm 4 mm 800 µm ANALOG DEVICES INC QFN-28 28 05-08-1712 compliant Analog Devices
LTC3850EUF#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 15 V 5 V 24 V 4 V 100 mA YES PHASE-SHIFT 860 kHz DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS OTHER S-PQCC-N28 e3 Not Qualified 1 85 °C 260 30 28 PLASTIC/EPOXY HVQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 400 µm QUAD 4 mm 4 mm 800 µm LINEAR TECHNOLOGY CORP 4 X 4 MM, LEAD FREE, PLASTIC, QFN-28 28 UFD compliant QFN EAR99 8542.39.00.01
LTC3850EUF#TR
Linear Technology
Check for Price Buy No No Transferred 15 V 24 V 4 V 100 mA YES PUSH-PULL 860 kHz DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS COMMERCIAL EXTENDED S-PQCC-N28 e0 Not Qualified 1 85 °C 28 PLASTIC/EPOXY HVQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN LEAD NO LEAD 400 µm QUAD 4 mm 4 mm 800 µm LINEAR TECHNOLOGY CORP HVQCCN, LCC28,.16SQ,16 28 not_compliant QFN EAR99 8542.39.00.01
LTC3850EUF#TR
Analog Devices Inc
Check for Price Buy No Obsolete 15 V 24 V 4 V 100 mA YES PUSH-PULL 860 kHz DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS COMMERCIAL EXTENDED S-PQCC-N28 e0 Not Qualified 1 85 °C 28 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Tin/Lead (Sn/Pb) NO LEAD 400 µm QUAD 4 mm 4 mm 800 µm ANALOG DEVICES INC 4 X 4 MM, PLASTIC, QFN-28 not_compliant EAR99 8542.39.00.01