Parametric results for: LTC3814IFE-5#TRPBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc3814ife5trpbf
Select parts from the table below to compare.
Compare
Compare
LTC3814IFE-5#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 5 V 14 V 4.35 V 1 A YES PUSH-PULL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS AUTOMOTIVE R-PDSO-G16 e3 Not Qualified 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY HTSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.5 mm 5 mm 1.1 mm LINEAR TECHNOLOGY CORP TSSOP 4.40 MM, LEAD FREE, PLASTIC, TSSOP-16 16 FE compliant EAR99 8542.39.00.01
LTC3814IFE-5#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 5 V 14 V 4.35 V 1 A YES PUSH-PULL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS AUTOMOTIVE R-PDSO-G16 e3 Not Qualified 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY HTSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.5 mm 5 mm 1.1 mm ANALOG DEVICES INC 4.40 MM, LEAD FREE, PLASTIC, TSSOP-16 16 05-08-1663 (BC) compliant Analog Devices