Parametric results for: LTC3803ES6-3#TRPBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc3803es63trpbf
Select parts from the table below to compare.
Compare
Compare
LTC3803ES6-3#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 8 V 8.3 V 7 V 1 A YES BUCK-BOOST 330 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS OTHER R-PDSO-G6 e3 Not Qualified 1 85 °C 260 30 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1 mm LINEAR TECHNOLOGY CORP SOT 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN 6 S6 compliant EAR99 8542.39.00.01
LTC3803ES6-3#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 8 V 8.3 V 7 V 1 A YES BUCK-BOOST 330 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS OTHER R-PDSO-G6 e3 Not Qualified 1 85 °C 260 30 6 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1 mm ANALOG DEVICES INC 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN 6 05-08-1636 compliant Analog Devices