Filter Your Search
1 - 2 of 2 results
|
LTC3783EFE#TRPBF
Analog Devices Inc
|
$5.4660 | No | Yes | Active | 12 V | 36 V | 3 V | 1 A | YES | BUCK-BOOST | 1 MHz | IT CAN ALSO OPERATES AT CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | S-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | ANALOG DEVICES INC | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-16 | 16 | 05-08-1663 (BC) | compliant | Analog Devices | |||||
![]() |
LTC3783EFE#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 36 V | 3 V | 1 A | YES | BUCK-BOOST | 1 MHz | IT CAN ALSO OPERATES AT CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-16 | 16 | FE | compliant | TSSOP | EAR99 | 8542.39.00.01 |