Parametric results for: LTC3783EFE#PBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc3783efepbf
Select parts from the table below to compare.
Compare
Compare
LTC3783EFE#PBF
Analog Devices Inc
$5.1302 No Yes Active 12 V 36 V 3 V 1 A YES BUCK-BOOST 1 MHz IT CAN ALSO OPERATES AT CURRENT MODE SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS OTHER S-PDSO-G16 e3 Not Qualified 1 85 °C 260 30 16 PLASTIC/EPOXY HTSSOP SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 5 mm 1.1 mm ANALOG DEVICES INC 4.40 MM, LEAD FREE, PLASTIC, TSSOP-16 16 05-08-1663 (BC) compliant Analog Devices
LTC3783EFE#PBF
Linear Technology
Check for Price Yes Transferred 12 V 36 V 3 V 1 A YES BUCK-BOOST 1 MHz IT CAN ALSO OPERATES AT CURRENT MODE SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 OTHER S-PDSO-G16 e3 Not Qualified 1 85 °C 260 30 16 PLASTIC/EPOXY HTSSOP SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 5 mm 1.1 mm LINEAR TECHNOLOGY CORP 4.40 MM, LEAD FREE, PLASTIC, TSSOP-16 16 FE compliant TSSOP EAR99 8542.39.00.01