Parametric results for: LTC3780IUH#PBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc3780iuhpbf
Select parts from the table below to compare.
Compare
Compare
LTC3780IUH#PBF
Analog Devices Inc
$9.1870 No Yes Active 15 V 36 V 4 V 800 mV 30 V 3 A YES BUCK-BOOST 440 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS AUTOMOTIVE S-PQCC-N32 e3 Not Qualified 1 125 °C -40 °C 260 30 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm ANALOG DEVICES INC QFN-32 32 05-08-1693 compliant Analog Devices
LTC3780IUH#PBF
Linear Technology
Check for Price Yes Transferred 15 V 36 V 4 V 3 A YES PUSH-PULL 440 kHz ALSO OUTPUT VOLTAGE ADJUSTABLE 0.8 TO 30V SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS AUTOMOTIVE S-PQCC-N32 e3 Not Qualified 1 125 °C -40 °C 260 30 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm LINEAR TECHNOLOGY CORP 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 32 UH compliant QFN EAR99 8542.39.00.01