Filter Your Search
1 - 2 of 2 results
|
LTC3780EUH#PBF
Analog Devices Inc
|
$8.1900 Buy | No | Yes | Active | 15 V | 36 V | 4 V | 800 mV | 30 V | 3 A | YES | BUCK-BOOST | 440 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | S-PQCC-N32 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | ANALOG DEVICES INC | QFN-32 | 32 | 05-08-1693 | compliant | Analog Devices | ||||||
![]() |
LTC3780EUH#PBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 15 V | 36 V | 4 V | 3 A | YES | PUSH-PULL | 440 kHz | ALSO OUTPUT VOLTAGE ADJUSTABLE 0.8 TO 30V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | S-PQCC-N32 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 | 32 | UH | compliant | QFN | EAR99 | 8542.39.00.01 |