Parametric results for: LTC3780EGPBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc3780egpbf
Select parts from the table below to compare.
Compare
Compare
LTC3780EG#PBF
Analog Devices Inc
$8.8255 Buy No Yes Active 15 V 36 V 4 V 800 mV 30 V 3 A YES BUCK-BOOST 440 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS OTHER R-PDSO-G24 e3 Not Qualified 1 85 °C 260 30 24 PLASTIC/EPOXY SSOP SSOP24,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 5.3 mm 8.2 mm 2 mm ANALOG DEVICES INC SSOP-24 24 05-08-1640 (G24) compliant Analog Devices
LTC3780EG#PBF
Linear Technology
Check for Price Buy Yes Transferred 15 V 36 V 4 V 3 A YES PUSH-PULL 440 kHz ALSO OUTPUT VOLTAGE ADJUSTABLE 0.8 TO 30V SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS OTHER R-PDSO-G24 e3 Not Qualified 1 85 °C 260 30 24 PLASTIC/EPOXY SSOP SSOP24,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 5.3 mm 8.2 mm 2 mm LINEAR TECHNOLOGY CORP 5.30 MM, LEAD FREE, PLASTIC, SSOP-24 24 G compliant SSOP EAR99 8542.39.00.01