Filter Your Search
1 - 2 of 2 results
|
LTC3736EUF-2#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 4.2 V | 9.8 V | 2.75 V | 1 A | YES | PUSH-PULL | 825 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | S-PQCC-N24 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | ANALOG DEVICES INC | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD, QFN-24 | 24 | 05-08-1697 | compliant | Analog Devices | ||||||
![]() |
LTC3736EUF-2#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 4.2 V | 9.8 V | 2.75 V | 1 A | YES | PUSH-PULL | 825 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | S-PQCC-N24 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | LINEAR TECHNOLOGY CORP | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD, QFN-24 | 24 | UF | compliant | QFN | EAR99 | 8542.39.00.01 |