Filter Your Search
1 - 4 of 4 results
|
LTC3735EG#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 7 V | 4.5 V | 700 mV | 1.708 V | 5 A | YES | BUCK | 610 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | 1 | CMOS | INDUSTRIAL | R-PDSO-G36 | e0 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | SSOP | SSOP36,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5.3 mm | 12.8 mm | 2 mm | ANALOG DEVICES INC | SSOP-36 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LTC3735EG#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 7 V | 4.5 V | 5 A | YES | PHASE-SHIFT | 610 kHz | OPERATES IN ADJUSTABLE MODE FROM 0.7 TO 1.708 V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | 1 | CMOS | COMMERCIAL | R-PDSO-G36 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 36 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 12.8 mm | 2 mm | ANALOG DEVICES INC | 5.30 MM, LEAD FREE, PLASTIC, SSOP-36 | compliant | 36 | 05-08-1640 (G36) | |||||||||
|
LTC3735EG#TR
Linear Technology
|
Check for Price | No | Transferred | 5 V | 7 V | 4.5 V | 700 mV | 1.708 V | 5 A | YES | BUCK | 610 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | 1 | CMOS | INDUSTRIAL | R-PDSO-G36 | e0 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | SSOP | SSOP36,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5.3 mm | 12.8 mm | 2 mm | LINEAR TECHNOLOGY CORP | SSOP, SSOP36,.3 | not_compliant | EAR99 | 8542.39.00.01 | 36 | G | SSOP | ||||||||
![]() |
LTC3735EG#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 7 V | 4.5 V | 5 A | YES | PHASE-SHIFT | 610 kHz | OPERATES IN ADJUSTABLE MODE FROM 0.7 TO 1.708 V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | 1 | CMOS | COMMERCIAL | R-PDSO-G36 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 36 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 5.3 mm | 12.8 mm | 2 mm | LINEAR TECHNOLOGY CORP | 5.30 MM, LEAD FREE, PLASTIC, SSOP-36 | compliant | EAR99 | 8542.39.00.01 | 36 | G | SSOP |