Parametric results for: LTC3735EG under Switching Regulator or Controllers

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: ltc3735eg
Select parts from the table below to compare.
Compare
Compare
LTC3735EG
Analog Devices Inc
Check for Price No Obsolete 5 V 7 V 4.5 V 700 mV 1.708 V 5 A YES BUCK 610 kHz DUAL SWITCHING CONTROLLER CURRENT-MODE 1 CMOS INDUSTRIAL R-PDSO-G36 e0 Not Qualified 1 85 °C -40 °C 36 PLASTIC/EPOXY SSOP SSOP36,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 5.3 mm 12.8 mm 2 mm ANALOG DEVICES INC SSOP-36 not_compliant EAR99 8542.39.00.01
LTC3735EG#TR
Analog Devices Inc
Check for Price No Obsolete 5 V 7 V 4.5 V 700 mV 1.708 V 5 A YES BUCK 610 kHz DUAL SWITCHING CONTROLLER CURRENT-MODE 1 CMOS INDUSTRIAL R-PDSO-G36 e0 85 °C -40 °C 36 PLASTIC/EPOXY SSOP SSOP36,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 5.3 mm 12.8 mm 2 mm ANALOG DEVICES INC SSOP-36 not_compliant EAR99 8542.39.00.01
LTC3735EG#PBF
Analog Devices Inc
Check for Price No Yes Active 5 V 7 V 4.5 V 5 A YES PHASE-SHIFT 610 kHz OPERATES IN ADJUSTABLE MODE FROM 0.7 TO 1.708 V DUAL SWITCHING CONTROLLER CURRENT-MODE 1 CMOS COMMERCIAL R-PDSO-G36 e3 Not Qualified 1 70 °C 260 30 36 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 5.3 mm 12.8 mm 2 mm ANALOG DEVICES INC 5.30 MM, LEAD FREE, PLASTIC, SSOP-36 compliant 36 05-08-1640 (G36) Analog Devices
LTC3735EG#TRPBF
Analog Devices Inc
Check for Price No Yes Active 5 V 7 V 4.5 V 5 A YES PHASE-SHIFT 610 kHz OPERATES IN ADJUSTABLE MODE FROM 0.7 TO 1.708 V DUAL SWITCHING CONTROLLER CURRENT-MODE 1 CMOS COMMERCIAL R-PDSO-G36 e3 Not Qualified 1 70 °C 260 30 36 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 5.3 mm 12.8 mm 2 mm ANALOG DEVICES INC 5.30 MM, LEAD FREE, PLASTIC, SSOP-36 compliant 36 05-08-1640 (G36)
LTC3735EG
Linear Technology
Check for Price No Transferred 5 V 7 V 4.5 V 700 mV 1.708 V 5 A YES BUCK 610 kHz DUAL SWITCHING CONTROLLER CURRENT-MODE 1 CMOS INDUSTRIAL R-PDSO-G36 e0 Not Qualified 1 85 °C -40 °C 36 PLASTIC/EPOXY SSOP SSOP36,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 5.3 mm 12.8 mm 2 mm LINEAR TECHNOLOGY CORP SSOP-36 not_compliant EAR99 8542.39.00.01 36 G SSOP
LTC3735EG#PBF
Linear Technology
Check for Price Yes Transferred 5 V 7 V 4.5 V 5 A YES PHASE-SHIFT 610 kHz OPERATES IN ADJUSTABLE MODE FROM 0.7 TO 1.708 V DUAL SWITCHING CONTROLLER CURRENT-MODE 1 CMOS COMMERCIAL R-PDSO-G36 e3 Not Qualified 1 70 °C 260 30 36 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 5.3 mm 12.8 mm 2 mm LINEAR TECHNOLOGY CORP 5.30 MM, LEAD FREE, PLASTIC, SSOP-36 compliant EAR99 8542.39.00.01 36 G SSOP
LTC3735EG#TR
Linear Technology
Check for Price No Transferred 5 V 7 V 4.5 V 700 mV 1.708 V 5 A YES BUCK 610 kHz DUAL SWITCHING CONTROLLER CURRENT-MODE 1 CMOS INDUSTRIAL R-PDSO-G36 e0 85 °C -40 °C 36 PLASTIC/EPOXY SSOP SSOP36,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 5.3 mm 12.8 mm 2 mm LINEAR TECHNOLOGY CORP SSOP, SSOP36,.3 not_compliant EAR99 8542.39.00.01 36 G SSOP
LTC3735EG#TRPBF
Linear Technology
Check for Price Yes Transferred 5 V 7 V 4.5 V 5 A YES PHASE-SHIFT 610 kHz OPERATES IN ADJUSTABLE MODE FROM 0.7 TO 1.708 V DUAL SWITCHING CONTROLLER CURRENT-MODE 1 CMOS COMMERCIAL R-PDSO-G36 e3 Not Qualified 1 70 °C 260 30 36 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 5.3 mm 12.8 mm 2 mm LINEAR TECHNOLOGY CORP 5.30 MM, LEAD FREE, PLASTIC, SSOP-36 compliant EAR99 8542.39.00.01 36 G SSOP