Parametric results for: LTC3731IUH#PBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc3731iuhpbf
Select parts from the table below to compare.
Compare
Compare
LTC3731IUH#PBF
Analog Devices Inc
$7.2096 Buy No Yes Active 5 V 32 V 4.5 V 5 A YES PHASE-SHIFT 750 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL S-PQCC-N32 e3 Not Qualified 1 85 °C -40 °C 260 30 32 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm ANALOG DEVICES INC 5 X 5 MM, LEAD FREE, PLASTIC, M0-220WHHD, QFN-32 32 05-08-1693 compliant Analog Devices
LTC3731IUH#PBF
Linear Technology
Check for Price Buy Yes Transferred 5 V 32 V 4.5 V 5 A YES PHASE-SHIFT 750 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL S-PQCC-N32 e3 Not Qualified 1 85 °C -40 °C 260 30 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm LINEAR TECHNOLOGY CORP 5 X 5 MM, LEAD FREE, PLASTIC, M0-220WHHD, QFN-32 32 UH compliant QFN EAR99 8542.39.00.01