Parametric results for: LTC3731IG-PBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc3731igpbf
Select parts from the table below to compare.
Compare
Compare
LTC3731IG#PBF
Analog Devices Inc
$7.7419 Buy No Yes Active 5 V 32 V 4.5 V 5 A YES PHASE-SHIFT 750 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-G36 e3 Not Qualified 1 85 °C -40 °C 260 30 36 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 5.3 mm 12.8 mm 2 mm ANALOG DEVICES INC 5.3 MM, LEAD FREE, PLASTIC, SSOP-36 36 05-08-1640 (G24) compliant
LTC3731IG#PBF
Linear Technology
Check for Price Buy Yes Transferred 5 V 32 V 4.5 V 5 A YES PHASE-SHIFT 750 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-G36 e3 Not Qualified 1 85 °C -40 °C 260 30 36 PLASTIC/EPOXY SSOP SSOP36,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 5.3 mm 12.8 mm 2 mm LINEAR TECHNOLOGY CORP 5.3 MM, LEAD FREE, PLASTIC, SSOP-36 24 G compliant SSOP EAR99 8542.39.00.01