Parametric results for: LTC3703IGN#TR under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ltc3703igntr
Select parts from the table below to compare.
Compare
Compare
LTC3703IGN#TR
Linear Technology
Check for Price Buy No Transferred 10 V 15 V 9.3 V 5 A YES PUSH-PULL 330 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS AUTOMOTIVE R-PDSO-G16 e0 Not Qualified 1 125 °C -40 °C 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN LEAD GULL WING 635 µm DUAL 3.899 mm 4.89 mm 1.75 mm LINEAR TECHNOLOGY CORP SSOP SSOP, SSOP16,.25 16 GN not_compliant EAR99 8542.39.00.01
LTC3703IGN#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 10 V 15 V 9.3 V 5 A YES PUSH-PULL 330 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS AUTOMOTIVE R-PDSO-G16 e3 Not Qualified 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 3.899 mm 4.89 mm 1.75 mm LINEAR TECHNOLOGY CORP SSOP 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 16 GN compliant EAR99 8542.39.00.01
LTC3703IGN#TR
Analog Devices Inc
Check for Price Buy No Obsolete 10 V 15 V 9.3 V 5 A YES PUSH-PULL 330 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS AUTOMOTIVE R-PDSO-G16 e0 Not Qualified 1 125 °C -40 °C 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL 3.899 mm 4.89 mm 1.75 mm ANALOG DEVICES INC SSOP, not_compliant EAR99 8542.39.00.01
LTC3703IGN#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 10 V 15 V 9.3 V 5 A YES PUSH-PULL 330 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS AUTOMOTIVE R-PDSO-G16 e3 Not Qualified 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 635 µm DUAL 3.899 mm 4.89 mm 1.75 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 16 05-08-1641 (GN16) compliant Analog Devices