Parametric results for: LTC3633IFE#TRA1PBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc3633ifetra1pbf
Select parts from the table below to compare.
Compare
Compare
LTC3633IFE#TRA1PBF
Analog Devices Inc
Check for Price Buy Yes Active 12 V 3.3 V 15 V 3.6 V 4.5 A YES BUCK 4.6 MHz SWITCHING REGULATOR CURRENT-MODE 1 CMOS AUTOMOTIVE R-PDSO-G28 e3 1 125 °C -40 °C 28 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 9.7 mm 1.2 mm ANALOG DEVICES INC HTSSOP, compliant EAR99 8542.39.00.01
LTC3633IFE#TRA1PBF
Linear Technology
Check for Price Buy Yes Yes Transferred 12 V 3.3 V 15 V 3.6 V 4.5 A YES BUCK 4.6 MHz SWITCHING REGULATOR CURRENT-MODE 1 CMOS AUTOMOTIVE R-PDSO-G28 e3 1 125 °C -40 °C 28 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 9.7 mm 1.2 mm LINEAR TECHNOLOGY CORP HTSSOP, compliant EAR99 8542.39.00.01 SSOP 28