Filter Your Search
1 - 2 of 2 results
|
LTC3633EFE#TRPBF
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 12 V | 15 V | 3.6 V | 4.5 A | YES | BUCK | 4.6 MHz | ALSO OPERATES AS LDO REGULATOR | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | OTHER | R-PDSO-G28 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, TSSOP-28 | 28 | 05-08-1663 (EB) | compliant | Analog Devices | ||||||
![]() |
LTC3633EFE#TRPBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 12 V | 15 V | 3.6 V | 4.5 A | YES | BUCK | 4.6 MHz | ALSO OPERATES AS LDO REGULATOR | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | OTHER | R-PDSO-G28 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HTSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, TSSOP-28 | 28 | FE | compliant | TSSOP | EAR99 | 8542.39.00.01 |