Parametric results for: LTC3633EFE#PBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc3633efepbf
Select parts from the table below to compare.
Compare
Compare
LTC3633EFE#PBF
Analog Devices Inc
$6.9611 No Yes Active 12 V 15 V 3.6 V 4.5 A YES BUCK 4.6 MHz ALSO OPERATES AS LDO REGULATOR SWITCHING REGULATOR CURRENT-MODE 1 CMOS OTHER R-PDSO-G28 e3 Not Qualified 1 85 °C 260 30 28 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 9.7 mm 1.2 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, TSSOP-28 28 05-08-1663 (EB) compliant Analog Devices
LTC3633EFE#PBF
Linear Technology
Check for Price Yes Transferred 12 V 15 V 3.6 V 4.5 A YES BUCK 4.6 MHz ALSO OPERATES AS LDO REGULATOR SWITCHING REGULATOR CURRENT-MODE 1 CMOS OTHER R-PDSO-G28 e3 Not Qualified 1 85 °C 260 30 28 PLASTIC/EPOXY HTSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 9.7 mm 1.2 mm LINEAR TECHNOLOGY CORP LEAD FREE, PLASTIC, TSSOP-28 28 FE compliant TSSOP EAR99 8542.39.00.01