Parametric results for: LTC3633AEUFD-1-PBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc3633aeufd1pbf
Select parts from the table below to compare.
Compare
Compare
LTC3633AEUFD-1#PBF
Analog Devices Inc
$6.3251 Buy No Yes Active 12 V 3.3 V 20 V 1.5 V 4.5 A YES PHASE-SHIFT 4.6 MHz ALSO OPERATES IN SUPPLY VOLTAGE 3.6 TO 2... more DUAL SWITCHING CONTROLLER CURRENT-MODE 1 CMOS OTHER R-PQCC-N28 e3 1 85 °C 260 30 28 PLASTIC/EPOXY HVQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 4 mm 5 mm 800 µm ANALOG DEVICES INC 4 X 5 MM, LEAD FREE, PLASTIC, MO-220WXXX-X, QFN-28 28 05-08-1712 compliant Analog Devices
LTC3633AEUFD-1#PBF
Linear Technology
Check for Price Buy Yes Transferred 12 V 3.3 V 20 V 1.5 V 4.5 A YES PHASE-SHIFT 4.6 MHz ALSO OPERATES IN SUPPLY VOLTAGE 3.6 TO 2... more DUAL SWITCHING CONTROLLER CURRENT-MODE 1 CMOS OTHER R-PQCC-N28 e3 Not Qualified 1 85 °C 260 30 28 PLASTIC/EPOXY HVQCCN LCC28,.16X.2,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 4 mm 5 mm 800 µm LINEAR TECHNOLOGY CORP 4 X 5 MM, LEAD FREE, PLASTIC, MO-220WXXX-X, QFN-28 28 UFD compliant QFN EAR99 8542.39.00.01